Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 15015 ONS :: Transistor NPN TO-3 120 V, 15 A, 180 W

Item-No.: MJ 15015 ONS
€2,60
Category of goods: 1 = discountable

MJ 15015 ONS

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 15 A
    • Ptot
    • 180 W
    • fT
    • 0.8 MHz
    • B
    • 10 ... 70





Manufacturer : ON-SEMICONDUCTOR
Factory number : MJ15015G
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 15 A
    • Ptot
    • 180 W
    • fT
    • 0.8 MHz
    • B
    • 10 ... 70
Datasheet/manual