Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 11033 ONS :: Transistor PNP-Darl TO-3 120 V, 50 A

Item-No.: MJ 11033 ONS
€9,45
Category of goods: 1 = discountable

MJ 11033 ONS

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 50 A
    • Ptot
    • 300 W

Transistor PNP-Darl TO-3 120 V, 50 A



Manufacturer : ON-SEMICONDUCTOR
Factory number : MJ11033G
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 50 A
    • Ptot
    • 300 W
Datasheet/manual