Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 11022 :: Transistor NPN-Darl TO-3 250 V, 15 A, 175 W

Item-No.: MJ 11022
€3,40
Category of goods: 1 = discountable

MJ 11022

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl





Manufacturer : INCHANGE
Factory number : MJ11022
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl