Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSP 44 :: Transistor, AF NPN TO-92 400 V 0.3 A 0.625 W

Item-No.: KSP 44
€0,16
Category of goods: 1 = discountable

KSP 44

  • Product Description
  • Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 0.3 A
    • Ptot
    • 0.625 W
    • B
    • >40





Manufacturer : FAIRCHILD
Factory number : KSP44
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 0.3 A
    • Ptot
    • 0.625 W
    • B
    • >40
Datasheet/manual