Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSM 2312 SMD :: N-channel 20 V 5 A 1.25 W 0.033 R SOT23

Item-No.: TSM 2312 SMD
€0,26
Category of goods: 1 = discountable

TSM 2312 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • MOSFET
    • Design
    • N-Ch
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • 20 V
    • RDS(on)
    • 0.025 Ohm
    • td (on)
    • 15
    • UGS(th)
    • ±8 V
    • Id
    • 5.0 A
    • td (off)
    • 48

Transistor
• 20 V N-channel amplification MOSFET
• Enclosure: SOT-23



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSM2312CX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • MOSFET
    • Design
    • N-Ch
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • 20 V
    • RDS(on)
    • 0.025 Ohm
    • td (on)
    • 15
    • UGS(th)
    • ±8 V
    • Id
    • 5.0 A
    • td (off)
    • 48
Datasheet/manual