Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPW 17N80 C3 :: MOSFET, N-CH, 800V, 17A, TO-247

Item-No.: SPW 17N80 C3
€4,99
Category of goods: 1 = discountable

SPW 17N80 C3

  • Package: TO-247
  • Drain to Source Voltage (Vdss): 800 V
  • Vgs: 3.9V
  • temperature range: -40 ... +150 ° C
  • Power: 227 W
  • RDS: 290 mOhm
  • Type: N-Channel



Manufacturer : INFINEON
Factory number : SPW17N80C3
Package weight : 0.008 kg
RoHS : conform
Technical information
Datasheet/manual