Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPP 20N60 S5 :: MOSFET, N-CH, 650V, 20A, TO-220

Item-No.: SPP 20N60 S5
€4,30
Category of goods: 1 = discountable

SPP 20N60 S5

  • Package: TO-220
  • Drain to Source Voltage (Vdss): 650 V
  • Current - Continuous Drain: 20A (Tc)
  • Vgs: 5,5 V
  • temperature range: -40 ... +150 °C
  • Power: 208 W
  • RDS: 190 mOhm
  • Typ: N-Kanal




Manufacturer : INFINEON
Factory number : SPP20N60S5
Package weight : 0.031 kg
RoHS : conform
Technical information
Datasheet/manual