Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IXTH 11P50 :: Power MOSFET P-channel TO-247AD 500 V 11 A

Item-No.: IXTH 11P50
€8,15
Category of goods: 1 = discountable

IXTH 11P50

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 11 A
    • RDS(on)
    • 0.75 Ohm
    • td (on)
    • 33
    • UGS(th)
    • 3 V
    • td (off)
    • 33





Manufacturer : IXYS
Factory number : IXTH11P50
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 11 A
    • RDS(on)
    • 0.75 Ohm
    • td (on)
    • 33
    • UGS(th)
    • 3 V
    • td (off)
    • 33
Datasheet/manual