Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IXFK 48N60P :: Power MOSFET N-channel TO-264AA 600 V 48 A

Item-No.: IXFK 48N60P
€14,70
Category of goods: 1 = discountable

IXFK 48N60P

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-264AA
  • Electrical values
    • UDS
    • 600 V
    • Ic25
    • 48 A
    • RDS(on)
    • 0.135 Ohm
    • td (on)
    • 30
    • UGS(th)
    • 3 V
    • td (off)
    • 30





Manufacturer : IXYS
Factory number : IXFK48N60P
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-264AA
  • Electrical values
    • UDS
    • 600 V
    • Ic25
    • 48 A
    • RDS(on)
    • 0.135 Ohm
    • td (on)
    • 30
    • UGS(th)
    • 3 V
    • td (off)
    • 30
Datasheet/manual