0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IXFK 44N80P :: Power MOSFET N-channel TO-264AA 800 V 44 A

Item-No.: IXFK 44N80P
€17,50
Category of goods: 1 = discountable

IXFK 44N80P

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-264AA
  • Electrical values
    • UDS
    • 800 V
    • Ic25
    • 44 A
    • RDS(on)
    • 0.19 Ohm
    • td (on)
    • 28
    • UGS(th)
    • 3 V
    • td (off)
    • 28



Manufacturer : IXYS
Factory number : IXFK44N80P
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-264AA
  • Electrical values
    • UDS
    • 800 V
    • Ic25
    • 44 A
    • RDS(on)
    • 0.19 Ohm
    • td (on)
    • 28
    • UGS(th)
    • 3 V
    • td (off)
    • 28
Datasheet/manual