Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IXFH 50N20 :: Power MOSFET N-channel TO-247AD 200 V 50 A

Item-No.: IXFH 50N20
€9,40
Category of goods: 1 = discountable

IXFH 50N20

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 50 A
    • RDS(on)
    • 0.045 Ohm
    • td (on)
    • 18
    • UGS(th)
    • 2 V
    • td (off)
    • 18





Manufacturer : IXYS
Factory number : IXFH50N20
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 50 A
    • RDS(on)
    • 0.045 Ohm
    • td (on)
    • 18
    • UGS(th)
    • 2 V
    • td (off)
    • 18
Datasheet/manual