Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IXFH 40N30Q :: Power-MOSFET N-Ch TO-247AD 300V 40A

Item-No.: IXFH 40N30Q
€9,99
Category of goods: 1 = discountable

IXFH 40N30Q

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 300 V
    • Ic25
    • 40 A
    • RDS(on)
    • 0.08 Ohm
    • td (on)
    • 20
    • UGS(th)
    • 2 V
    • td (off)
    • 20
Power-MOSFET N-Ch TO-247AD 300V 40A


Manufacturer : IXYS
Factory number : IXFH40N30Q
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 300 V
    • Ic25
    • 40 A
    • RDS(on)
    • 0.08 Ohm
    • td (on)
    • 20
    • UGS(th)
    • 2 V
    • td (off)
    • 20
Datasheet/manual