Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IXFH 24N50 :: Power MOSFET N-channel TO-247AD 500 V 24 A

Item-No.: IXFH 24N50
€9,60
Category of goods: 1 = discountable

IXFH 24N50

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 24 A
    • RDS(on)
    • 0.23 Ohm
    • td (on)
    • 16
    • UGS(th)
    • 2 V
    • td (off)
    • 16





Manufacturer : IXYS
Factory number : IXFH24N50
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 24 A
    • RDS(on)
    • 0.23 Ohm
    • td (on)
    • 16
    • UGS(th)
    • 2 V
    • td (off)
    • 16
Datasheet/manual