Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLZ 44NS :: MOSFET N-channel 55 V 47 A 3-pin(2+Tab), D2-PAK

Item-No.: IRLZ 44NS
€0,90
Category of goods: 1 = discountable

IRLZ 44NS

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 55 V
    • RDS(on)
    • 0.022 Ohm
    • td (on)
    • 84
    • td (off)
    • 26

MOSFET transistor
N-channel
55 V
47 A
3-pin(2+Tab)
D2-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLZ44NSPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 55 V
    • RDS(on)
    • 0.022 Ohm
    • td (on)
    • 84
    • td (off)
    • 26
Datasheet/manual