Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLU 120N :: Power MOSFET N-LogL TO-251AA 100 V 10 A

Item-No.: IRLU 120N
€0,42
Category of goods: 1 = discountable

IRLU 120N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 10 A
    • RDS(on)
    • 0.185 Ohm
    • td (on)
    • 4
    • UGS(th)
    • 1 V
    • td (off)
    • 4





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLU120NPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 10 A
    • RDS(on)
    • 0.185 Ohm
    • td (on)
    • 4
    • UGS(th)
    • 1 V
    • td (off)
    • 4
Datasheet/manual