Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLTS 6342 :: Power MOSFET TSOP-6 30 V 8.3 A

Item-No.: IRLTS 6342
€0,26
Category of goods: 1 = discountable

IRLTS 6342

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Housing
    • TSOP-6
  • Electrical values
    • UDS
    • 30 V
    • RDS(on)
    • 0.0175 Ohm
    • td (on)
    • 5.4
    • UGS(th)
    • ±12 V
    • td (off)
    • 32

HEXFET power MOSFET

Application:
• Load/system switch



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLTS6342TRPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Housing
    • TSOP-6
  • Electrical values
    • UDS
    • 30 V
    • RDS(on)
    • 0.0175 Ohm
    • td (on)
    • 5.4
    • UGS(th)
    • ±12 V
    • td (off)
    • 32
Datasheet/manual