Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLR 110 :: Power MOSFET N-LogL TO-252 100 V 4.3 A


IRLR 110

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • TO-252
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 4.3 A
    • RDS(on)
    • 0.54 Ohm
    • td (on)
    • 9.3
    • UGS(th)
    • 1 V
    • td (off)
    • 9.3



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLR110PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • TO-252
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 4.3 A
    • RDS(on)
    • 0.54 Ohm
    • td (on)
    • 9.3
    • UGS(th)
    • 1 V
    • td (off)
    • 9.3
Datasheet/manual