Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLR 024N :: Power MOSFET N-channel D-Pak 55 V 17 A

Item-No.: IRLR 024N
€0,34
Category of goods: 1 = discountable

IRLR 024N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 17 A
    • RDS(on)
    • 0.066 Ohm





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLR024NPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 17 A
    • RDS(on)
    • 0.066 Ohm
Datasheet/manual