Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLML 6401 :: SMD-MOSFET, P-LogL, SOT23, -12 V, 4.3 A

Item-No.: IRLML 6401
€0,15
Category of goods: 1 = discountable

IRLML 6401

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-LogL
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -12 V
    • Ic25
    • 4.3 A
    • RDS(on)
    • 0.05 Ohm
    • td (on)
    • 11
    • UGS(th)
    • 8 V
    • td (off)
    • 250

Enclosure: SOT-23



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLML6401PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-LogL
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -12 V
    • Ic25
    • 4.3 A
    • RDS(on)
    • 0.05 Ohm
    • td (on)
    • 11
    • UGS(th)
    • 8 V
    • td (off)
    • 250
Datasheet/manual