Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLML 5203 :: SMD-MOSFET, P-LogL, SOT23, -30 V, 3 A

Item-No.: IRLML 5203
€0,18
Category of goods: 1 = discountable

IRLML 5203

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-LogL
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -30 V
    • Ic25
    • 3.0 A
    • RDS(on)
    • 0,098 Ohm
    • td (on)
    • 12
    • UGS(th)
    • 20 V
    • td (off)
    • 88

Enclosure: SOT-23



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLML5203PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-LogL
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -30 V
    • Ic25
    • 3.0 A
    • RDS(on)
    • 0,098 Ohm
    • td (on)
    • 12
    • UGS(th)
    • 20 V
    • td (off)
    • 88
Datasheet/manual