Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLML 2502 :: SMD-MOSFET, N-LogL, SOT23, 20 V, 4.2 A

Item-No.: IRLML 2502
€0,18
Category of goods: 1 = discountable

IRLML 2502

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • 20 V
    • Ic25
    • 4.2 A
    • RDS(on)
    • 0.035 Ohm
    • td (on)
    • 7.5
    • UGS(th)
    • 12 V
    • td (off)
    • 54

Enclosure: SOT-23



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLML2502PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • 20 V
    • Ic25
    • 4.2 A
    • RDS(on)
    • 0.035 Ohm
    • td (on)
    • 7.5
    • UGS(th)
    • 12 V
    • td (off)
    • 54
Datasheet/manual