Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLML 2246 :: Power MOSFET SOT-23 -20 V -2.6 A

Item-No.: IRLML 2246
€0,14
Category of goods: 1 = discountable

IRLML 2246

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -20 V
    • RDS(on)
    • 0.135 Ohm
    • td (on)
    • 5.3
    • UGS(th)
    • ±12 V
    • td (off)
    • 26

HEXFET power MOSFET

Application:
• Load/system switch



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLML2246TRPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -20 V
    • RDS(on)
    • 0.135 Ohm
    • td (on)
    • 5.3
    • UGS(th)
    • ±12 V
    • td (off)
    • 26
Datasheet/manual