Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLL 2705 :: MOSFET N-channel 55 V 5.2 A 4-pin(3+Tab), SOT-223

Item-No.: IRLL 2705
€0,44
Category of goods: 1 = discountable

IRLL 2705

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SOT-223
  • Electrical values
    • UDS
    • 55 V
    • RDS(on)
    • 0.051 Ohm
    • td (on)
    • 6.2
    • td (off)
    • 35

MOSFET transistor
N-channel
55 V
5.2 A
4-pin(3+Tab)
SOT-223



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLL2705PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SOT-223
  • Electrical values
    • UDS
    • 55 V
    • RDS(on)
    • 0.051 Ohm
    • td (on)
    • 6.2
    • td (off)
    • 35
Datasheet/manual