Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLL 024N :: MOSFET N-channel 55 V 4.4 A 4-pin(3+Tab), SOT-223

Item-No.: IRLL 024N
€0,42
Category of goods: 1 = discountable

IRLL 024N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SOT-223
  • Electrical values
    • UDS
    • 55 V
    • RDS(on)
    • 0.080 Ohm
    • td (on)
    • 7.4
    • td (off)
    • 18

MOSFET transistor
N-channel
55 V
4.4 A
4-pin(3+Tab)
SOT-223



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLL024NPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SOT-223
  • Electrical values
    • UDS
    • 55 V
    • RDS(on)
    • 0.080 Ohm
    • td (on)
    • 7.4
    • td (off)
    • 18
Datasheet/manual