Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLD 120 :: Power MOSFET N-LogL DIP-4 100 V 1.3 A

Item-No.: IRLD 120
€0,49
Category of goods: 1 = discountable

IRLD 120

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 1.3 A
    • RDS(on)
    • 0.27 Ohm
    • td (on)
    • 6.8
    • UGS(th)
    • 2 V
    • td (off)
    • 6.8





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLD120PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 1.3 A
    • RDS(on)
    • 0.27 Ohm
    • td (on)
    • 6.8
    • UGS(th)
    • 2 V
    • td (off)
    • 6.8
Datasheet/manual