Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLD 024 :: Power MOSFET N-LogL DIP-4 60 V 2.5 A

Item-No.: IRLD 024
€0,61
Category of goods: 1 = discountable

IRLD 024

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 2.5 A
    • RDS(on)
    • 0.1 Ohm
    • td (on)
    • 13
    • UGS(th)
    • 2 V
    • td (off)
    • 13





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLD024PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 2.5 A
    • RDS(on)
    • 0.1 Ohm
    • td (on)
    • 13
    • UGS(th)
    • 2 V
    • td (off)
    • 13
Datasheet/manual