Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRL 1004S :: Power MOSFET N-channel D2-Pak 40 V 110 A

Item-No.: IRL 1004S
€2,40
Category of goods: 1 = discountable

IRL 1004S

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 40 V
    • Ic25
    • 110 A
    • RDS(on)
    • 0.065 Ohm





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRL1004SPBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 40 V
    • Ic25
    • 110 A
    • RDS(on)
    • 0.065 Ohm
Datasheet/manual