0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFZ 46N :: Power MOSFET N-channel TO-220AB 55 V 46 A

Item-No.: IRFZ 46N
€0,64
Category of goods: 1 = discountable

IRFZ 46N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 46 A
    • RDS(on)
    • 0.0165 Ohm



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFZ46NPBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 46 A
    • RDS(on)
    • 0.0165 Ohm
Datasheet/manual