Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFU 9024 :: Power MOSFET P-channel TO-251AA -60V -8.8A

Item-No.: IRFU 9024
€0,44
Category of goods: 1 = discountable

IRFU 9024

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • -60 V
    • Ic25
    • -8.8 A
    • RDS(on)
    • 0.28 Ohm
    • Ptot
    • 42 W





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFU9024PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • -60 V
    • Ic25
    • -8.8 A
    • RDS(on)
    • 0.28 Ohm
    • Ptot
    • 42 W
Datasheet/manual