0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFU 220N :: Power MOSFET N-channel TO-251AA 200 V 5 A

Item-No.: IRFU 220N
€0,47
Category of goods: 1 = discountable

IRFU 220N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 5 A
    • RDS(on)
    • 0.6 Ohm
    • td (on)
    • 6.4
    • td (off)
    • 6.4
    • UGS(th)
    • 2 V



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFU220NPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 5 A
    • RDS(on)
    • 0.6 Ohm
    • td (on)
    • 6.4
    • td (off)
    • 6.4
    • UGS(th)
    • 2 V
Datasheet/manual