Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFS 52N15D :: MOSFET N-channel 150 V 51 A 3-pin(2+Tab), D2-PAK

Item-No.: IRFS 52N15D
€1,99
Category of goods: 1 = discountable

IRFS 52N15D

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 150 V
    • RDS(on)
    • 32 Ohm
    • td (on)
    • 16
    • td (off)
    • 28

MOSFET transistor
N-channel
150 V
51 A
3-pin(2+Tab)
D2-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFS52N15DPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 150 V
    • RDS(on)
    • 32 Ohm
    • td (on)
    • 16
    • td (off)
    • 28
Datasheet/manual