Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFR 9024N :: Power MOSFET P-channel D-Pak 55 V 11 A

Item-No.: IRFR 9024N
€0,38
Category of goods: 1 = discountable

IRFR 9024N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 11 A
    • RDS(on)
    • 0.175 Ohm





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFR9024NPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 11 A
    • RDS(on)
    • 0.175 Ohm
Datasheet/manual