Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFR 6215 :: MOSFET P-channel 150V 13A 3-pin(2+Tab), D-PAK

Item-No.: IRFR 6215
€0,74
Category of goods: 1 = discountable

IRFR 6215

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 150 V
    • RDS(on)
    • 0.295 Ohm
    • td (on)
    • 14
    • td (off)
    • 53

MOSFET transistor
P-channel
150 V
13 A
3-pin(2+Tab)
D-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFR6215PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 150 V
    • RDS(on)
    • 0.295 Ohm
    • td (on)
    • 14
    • td (off)
    • 53
Datasheet/manual