Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFR 220N :: MOSFET N-channel 200 V 5 A 3-pin(2+Tab), D-PAK

Item-No.: IRFR 220N
€0,40
Category of goods: 1 = discountable

IRFR 220N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • RDS(on)
    • 600 Ohm
    • td (on)
    • 11
    • td (off)
    • 20

MOSFET transistor
N-channel
200 V
5 A
3-pin(2+Tab)
D-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFR220NPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • RDS(on)
    • 600 Ohm
    • td (on)
    • 11
    • td (off)
    • 20
Datasheet/manual