Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFP 460A :: Power MOSFET N-channel TO-247 500 V 20 A

Item-No.: IRFP 460A
€2,20
Category of goods: 1 = discountable

IRFP 460A

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 20 A
    • RDS(on)
    • 0.27 Ohm
    • td (on)
    • 18
    • UGS(th)
    • 2.0 - 4.0 V
    • td (off)
    • 45





Manufacturer : VISHAY
Factory number : IRFP460APBF
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 20 A
    • RDS(on)
    • 0.27 Ohm
    • td (on)
    • 18
    • UGS(th)
    • 2.0 - 4.0 V
    • td (off)
    • 45
Datasheet/manual