Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFP 250 :: Power MOSFET N-channel TO-247AC 200 V 30 A

Item-No.: IRFP 250
€1,40
Category of goods: 1 = discountable

IRFP 250

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AC
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 30 A
    • RDS(on)
    • 0.085 Ohm
    • td (on)
    • 16
    • UGS(th)
    • 2 V
    • td (off)
    • 16



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFP250PBF
Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AC
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 30 A
    • RDS(on)
    • 0.085 Ohm
    • td (on)
    • 16
    • UGS(th)
    • 2 V
    • td (off)
    • 16
Datasheet/manual