Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFIZ 24N :: Power MOSFET N-channel TO-220-FU 55 V 14 A

Item-No.: IRFIZ 24N
€0,59
Category of goods: 1 = discountable

IRFIZ 24N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-FET
    • Housing
    • TO-220-Fullpak
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 14 A
    • Ptot
    • 29 W
    • RDS(on)
    • 70 mOhm
    • td (on)
    • 4.9
    • UGS(th)
    • 2 V
    • td (off)
    • 19





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFIZ24NPBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-FET
    • Housing
    • TO-220-Fullpak
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 14 A
    • Ptot
    • 29 W
    • RDS(on)
    • 70 mOhm
    • td (on)
    • 4.9
    • UGS(th)
    • 2 V
    • td (off)
    • 19
Datasheet/manual