Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFI 4019H-117 :: Power MOSFET 2xN-channel TO-220-5-FU 150 V 8.7 A

Item-No.: IRFI 4019H-117
€1,80
Category of goods: 1 = discountable

IRFI 4019H-117

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Digital - Audio MOSFET
    • Design
    • 2x N-FET
    • Housing
    • TO-220-5-Fullpak
  • Electrical values
    • UDS
    • 150 V
    • Ic25
    • 8.7 A
    • Ptot
    • 18 W
    • RDS(on)
    • 80 mOhm
    • td (on)
    • 7
    • UGS(th)
    • 3 V
    • td (off)
    • 13





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFI4019H-117P
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Digital - Audio MOSFET
    • Design
    • 2x N-FET
    • Housing
    • TO-220-5-Fullpak
  • Electrical values
    • UDS
    • 150 V
    • Ic25
    • 8.7 A
    • Ptot
    • 18 W
    • RDS(on)
    • 80 mOhm
    • td (on)
    • 7
    • UGS(th)
    • 3 V
    • td (off)
    • 13
Datasheet/manual