Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFD 9024 :: Power MOSFET P-channel DIP-4 60 V 1.6 A

Item-No.: IRFD 9024
€0,60
Category of goods: 1 = discountable

IRFD 9024

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • P-FET
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • -60 V
    • Ic25
    • -1,6 A
    • Ptot
    • 1.3 W
    • RDS(on)
    • 280 mOhm
    • td (on)
    • 13
    • UGS(th)
    • 2 V
    • td (off)
    • 29





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFD9024PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • P-FET
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • -60 V
    • Ic25
    • -1,6 A
    • Ptot
    • 1.3 W
    • RDS(on)
    • 280 mOhm
    • td (on)
    • 13
    • UGS(th)
    • 2 V
    • td (off)
    • 29
Datasheet/manual