Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFD 014 :: Power MOSFET N-channel DIP-4 60 V 1.7 A

Item-No.: IRFD 014
€0,43
Category of goods: 1 = discountable

IRFD 014

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-FET
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 1.7 A
    • Ptot
    • 1.3 W
    • RDS(on)
    • 200 mOhm
    • td (on)
    • 10
    • UGS(th)
    • 2 V
    • td (off)
    • 13





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFD014PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-FET
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 1.7 A
    • Ptot
    • 1.3 W
    • RDS(on)
    • 200 mOhm
    • td (on)
    • 10
    • UGS(th)
    • 2 V
    • td (off)
    • 13
Datasheet/manual