Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFBC 30 :: Power MOSFET N-channel TO-220AB 600 V 3.6 A

Item-No.: IRFBC 30
€0,72
Category of goods: 1 = discountable

IRFBC 30

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-FET
    • Housing
    • TO-220-Fullpak
  • Electrical values
    • UDS
    • 600 V
    • Ic25
    • 3.6 A
    • Ptot
    • 74 W
    • RDS(on)
    • 2200 mOhm
    • td (on)
    • 11
    • UGS(th)
    • 2 ... 4 V
    • td (on)
    • 11
    • td (off)
    • 35





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFBC30PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-FET
    • Housing
    • TO-220-Fullpak
  • Electrical values
    • UDS
    • 600 V
    • Ic25
    • 3.6 A
    • Ptot
    • 74 W
    • RDS(on)
    • 2200 mOhm
    • td (on)
    • 11
    • UGS(th)
    • 2 ... 4 V
    • td (on)
    • 11
    • td (off)
    • 35
Datasheet/manual