Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 7440 :: Power MOSFET TO-220AB 40 V 208 A

Item-No.: IRFB 7440
€1,15
Category of goods: 1 = discountable

IRFB 7440

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 40 V
    • Ic25
    • 120 A
    • RDS(on)
    • 2 mOhm
    • td (on)
    • 24
    • UGS(th)
    • 3.0 V
    • Id
    • 208 A
    • td (off)
    • 115

HEXFET power MOSFET
STRONG IR FET

Application:

• Motor drive
• Battery-powered circuits
• Half-bridge and full-bridge topologies
• Synchronous rectifier diode
• DC/DC and AC/DC converter
• DC/AC inverter



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB7440PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 40 V
    • Ic25
    • 120 A
    • RDS(on)
    • 2 mOhm
    • td (on)
    • 24
    • UGS(th)
    • 3.0 V
    • Id
    • 208 A
    • td (off)
    • 115
Datasheet/manual