0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 4110 :: Power MOSFET N-channel TO-220AB 100 V 180 A

Item-No.: IRFB 4110
€2,40
Category of goods: 1 = discountable

IRFB 4110

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Efficiency synchronous rectifier
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 180 A
    • Ptot
    • 370 W
    • RDS(on)
    • 3.7 mOhm
    • td (on)
    • 25
    • UGS(th)
    • 2 ... 4 V
    • td (off)
    • 78



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB4110PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Efficiency synchronous rectifier
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 180 A
    • Ptot
    • 370 W
    • RDS(on)
    • 3.7 mOhm
    • td (on)
    • 25
    • UGS(th)
    • 2 ... 4 V
    • td (off)
    • 78
Datasheet/manual