0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 3006 :: Power MOSFET N-channel TO-220AB 60 V 195 A

Item-No.: IRFB 3006
€2,65
Category of goods: 1 = discountable

IRFB 3006

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Efficiency synchronous rectifier
    • Design
    • N-FET
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 195 A
    • RDS(on)
    • 2.1 mOhm
    • td (on)
    • 16
    • UGS(th)
    • 2 V
    • td (off)
    • 118



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB3006PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Efficiency synchronous rectifier
    • Design
    • N-FET
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 195 A
    • RDS(on)
    • 2.1 mOhm
    • td (on)
    • 16
    • UGS(th)
    • 2 V
    • td (off)
    • 118
Datasheet/manual