Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 9952 :: MOSFET N/P-channel 30 V 3.5 A/2.3 A, SO-8

Item-No.: IRF 9952
€0,52
Category of goods: 1 = discountable

IRF 9952

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N+P-Ch
    • Housing
    • SO-8
  • Electrical values
    • Ic25
    • ±1.3 A
    • RDS(on)
    • 0.250 Ohm
    • td (on)
    • 6.2
    • UGS(th)
    • ±1.0 V
    • td (off)
    • 13

MOSFET transistor
N/P-channel
30 V
3.5 A/2.3 A
SO-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF9952PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N+P-Ch
    • Housing
    • SO-8
  • Electrical values
    • Ic25
    • ±1.3 A
    • RDS(on)
    • 0.250 Ohm
    • td (on)
    • 6.2
    • UGS(th)
    • ±1.0 V
    • td (off)
    • 13
Datasheet/manual