Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 830 :: Power MOSFET N-channel TO-220AB 500 V 4.5 A

Item-No.: IRF 830
€0,53
Category of goods: 1 = discountable

IRF 830

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 4.5 A
    • RDS(on)
    • 1.5 Ohm
    • td (on)
    • 8.2
    • UGS(th)
    • 2 V
    • td (off)
    • 8.2





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF830PBF
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 4.5 A
    • RDS(on)
    • 1.5 Ohm
    • td (on)
    • 8.2
    • UGS(th)
    • 2 V
    • td (off)
    • 8.2