Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 7821 :: MOSFET N-channel 30 V 13.6 A, SO-8

Item-No.: IRF 7821
€0,60
Category of goods: 1 = discountable

IRF 7821

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 30 V
    • Ic25
    • 3.1 A
    • RDS(on)
    • 7.0 Ohm
    • td (on)
    • 6.3
    • UGS(th)
    • 1.0 V
    • td (off)
    • 9.7

MOSFET transistor
N-channel
30 V
13.6 A
SO-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF7821PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 30 V
    • Ic25
    • 3.1 A
    • RDS(on)
    • 7.0 Ohm
    • td (on)
    • 6.3
    • UGS(th)
    • 1.0 V
    • td (off)
    • 9.7
Datasheet/manual