Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 7343 :: MOSFET N/P-channel 55 V 4.7 A/3.4 A, SO-8

Item-No.: IRF 7343
€0,46
Category of goods: 1 = discountable

IRF 7343

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N+P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 55 V

MOSFET transistor
N/P-channel
55 V
4.7 A/3.4 A
SO-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF7343PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N+P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 55 V
Datasheet/manual