Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 7341 :: Power MOSFET N-channel SO-8 55 V 4.7 A

Item-No.: IRF 7341
€0,41
Category of goods: 1 = discountable

IRF 7341

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 4.7 A
    • RDS(on)
    • 0.05 Ohm
    • td (on)
    • 12
    • UGS(th)
    • 1 V
    • td (off)
    • 48





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF7341PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 4.7 A
    • RDS(on)
    • 0.05 Ohm
    • td (on)
    • 12
    • UGS(th)
    • 1 V
    • td (off)
    • 48
Datasheet/manual