Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 7309 :: MOSFET N/P-channel 30 V 4 A/3 A, SO-8

Item-No.: IRF 7309
€0,36
Category of goods: 1 = discountable

IRF 7309

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N+P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 30 V

MOSFET transistor
N/P-channel
30 V
4 A/3 A
SO-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF7309PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N+P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 30 V
Datasheet/manual